Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-S-02
Order Code3605402
Product RangeIS-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.890 |
Price for:Each
Minimum: 1
Multiple: 1
€116.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-S-02
Order Code3605402
Product RangeIS-S Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones32 Tone
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP66
Product RangeIS-S Series
Resonant Frequency-
Current Consumption33mA
External Depth105mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
105mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dB
Product Range
IS-S Series
Current Consumption
33mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001