Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED400-04-02
Order Code3889387
Product RangeLED400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €268.110 |
Price for:Each
Minimum: 1
Multiple: 1
€268.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED400-04-02
Order Code3889387
Product RangeLED400 Series
Technical Datasheet
Supply Voltage VAC265V
Supply Voltage VDC370V
Module Lens ColourRed
Visual Signal TypeContinuous, Flashing, Rotating
Tones-
IP / NEMA RatingIP65
Sound Pressure Level (SPL)-
Lens Diameter150mm
External Height205mm
Connection TypeScrew Terminal
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLED400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
265V
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
-
External Height
205mm
Operating Temperature Min
-25°C
Product Range
LED400 Series
Supply Voltage VDC
370V
Visual Signal Type
Continuous, Flashing, Rotating
IP / NEMA Rating
IP65
Lens Diameter
150mm
Connection Type
Screw Terminal
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615524