Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €127.890 |
Product Information
Product Overview
The LEDA125-02-01 is a continuously-rated industrial LED Multifunctional Beacon with UV stable polycarbonate lens and UV stable ABS plastic base. The LEDA125 series is suitable for industrial applications, where low maintenance and long life are the pre-requisite requirement. An advantage of the continuous mode is that it can be controlled via a remote source (ie. control panel/PLC etc) offering the potential of remote flash option. The design for the DC unit allows for termination inside the enclosure via an M12 sealing grommet in the base. The AC units are supplied with a 1m flying lead. The LEDA version incorporates two piezo buzzers situated in the base of the unit that are synchronised to the light mode (the buzzers can be controlled separately of the light on the DC version only) offering a combined audible and visual warning device. It is also suitable for surface or wall mounting.
- LED long life and extra bright
- Dustproof and weatherproof
- 3-point Fix
- 360° Light output around the vertical axis
- 48 LEDs light source
- 155mA Current rating
Applications
Automation & Process Control, Security, Industrial, Signalling
Technical Specifications
-
Amber
Continuous
90dB
162mm
-20°C
LEDA Series
24V
Flashing, Steady
IP65
-
Wire Leaded
45°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate