Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-01-01
Order Code2497671
Product RangeLEDD 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.830 |
| 5+ | €46.780 |
| 10+ | €45.670 |
Price for:Each
Minimum: 1
Multiple: 1
€46.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-01-01
Order Code2497671
Product RangeLEDD 100 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC20V
Supply Voltage VDC20V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLEDD 100 Series
IP / NEMA RatingIP65
Power Rating-
External Height119mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
20V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
119mm
Operating Temperature Max
55°C
Supply Voltage VAC
20V
Visual Signal Type
Continuous, Flashing
Product Range
LEDD 100 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14