Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.300 |
5+ | €86.530 |
10+ | €84.770 |
Product Information
Product Overview
The R201-14FA is a continuously-rated industrial Rotating Beacon with UV stable polycarbonate lens and an UV stable ABS mounting base. The R201 series uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the visual signals rotating beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. It is suitable for use with conduit BESA box. It is also ideal for surface or wall mounting.
- Magnetic base versions available
- Twin belt drive system
- 3A Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
-
24VDC
115mm
IP65
205mm
66°C
-
Rotating
-
70W
-10°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate