Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.210 |
| 5+ | €22.190 |
| 10+ | €21.660 |
Product Information
Product Overview
The X80-01-02 is a continuously-rated flashing-mode Xenon Beacon with red UV stable polycarbonate lens and an UV stable polycarbonate base. It is suitable for a wide range of local signalling applications where a low energy efficient solution is required. Xenon beacon (sometimes called strobe) is controlled via a PCB and put out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The unit comes fully assembled and ready for installation and has two mounting options, stud mount or surface mount using a two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
- Dustproof and submersible in water
- Wide operating voltage
- Xenon 1J light source
- 120° Prime light output from vertical axis
- 40mA Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Red
30V
76mm
IP67
50mm
55°C
-
Flashing
X80 Series
-
-20°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate