Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX80-01-03
Order Code2420440
Product RangeX80 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX80-01-03
Order Code2420440
Product RangeX80 Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing
Lens Diameter76mm
Product RangeX80 Series
IP / NEMA RatingIP67
Power Rating-
External Height50mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
30V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
50mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
X80 Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135