Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0041
Order Code2433133
Product Range172704 Series
Also Known AsF2W2PC-K120
Technical Datasheet
885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.480 |
100+ | €2.170 |
250+ | €2.040 |
500+ | €1.950 |
1000+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0041
Order Code2433133
Product Range172704 Series
Also Known AsF2W2PC-K120
Technical Datasheet
No. of Positions2Ways
Insert ArrangementDE-2W2
Connector TypeD Sub
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts2Contacts
Product Range172704 Series
No. of Power Positions2
Contact Termination Type-
Connector Body MaterialSteel Body
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
D Sub Shell SizeDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F2W2PC-K120 is a 2W2 Combination D-sub Plug with tin-plated steel shell, mixed-layout and PBT black insulator. Through hole contact termination.
- 2 power positions
Technical Specifications
No. of Positions
2Ways
Connector Type
D Sub
Connector Shell Size
-
Product Range
172704 Series
No. of Power Positions
2
Connector Body Material
Steel Body
D Sub Shell Size
DE
Insert Arrangement
DE-2W2
No. of Signal Contacts
0Contacts
No. of Contacts
2Contacts
Gender
Plug
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 172704-0041
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004