Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0093
Order Code3381192
Product Range172704
Technical Datasheet
2.301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.758 |
50+ | €0.736 |
100+ | €0.714 |
500+ | €0.692 |
1000+ | €0.670 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0093
Order Code3381192
Product Range172704
Technical Datasheet
Product Range172704
Screw Length8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
172704
Thread Size - Metric
-
SVHC
Lead (27-Jun-2024)
Screw Length
8mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011