Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0158
Order Code3234167
Product Range172704
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0158
Order Code3234167
Product Range172704
Technical Datasheet
Product Range172704
Screw Length4.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead (19-Jan-2021)
Alternatives for 172704-0158
2 Products Found
Technical Specifications
Product Range
172704
Thread Size - Metric
-
SVHC
Lead (19-Jan-2021)
Screw Length
4.5mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability