Print Page
173112-0676
D Sub Contact, High Power, Molex Mixed Layout D-Sub Connectors, Pin (Male), Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0676
Order Code4252552
Product Range173112 Series
150 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €5.530 |
| 60+ | €5.200 |
Price for:Each
Minimum: 20
Multiple: 20
€110.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0676
Order Code4252552
Product Range173112 Series
For Use WithMolex Mixed Layout D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact Termination TypeThrough Hole Right Angle
Product Range173112 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
173112 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
10AWG
Contact Termination Type
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028