Print Page
19429-0032
Automotive Connector Housing, MX150L 19429 Series, Plug, 16 Ways, Molex 19417 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19429-0032
Order Code4253363
Product RangeMX150L 19429 Series
Technical Datasheet
641 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
20+ | €4.440 |
60+ | €4.420 |
Price for:Each
Minimum: 20
Multiple: 20
€88.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19429-0032
Order Code4253363
Product RangeMX150L 19429 Series
Technical Datasheet
Product RangeMX150L 19429 Series
No. of Positions16Ways
For Use WithMolex 19417 Series Pin Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating18A
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
16Ways
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Molex 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0228