Print Page
35843-1236
Bulb Socket, P21W Bayonet Base Bulbs, Type EC, Sealed, White
Image is for illustrative purposes only. Please refer to product description.
158.460 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
60+ | €2.000 |
180+ | €1.880 |
Price for:Each
Minimum: 60
Multiple: 60
€120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35843-1236
Order Code3536280
Product Range35843
For Use WithP21W Bayonet Base Bulbs
Lamp Socket Size-
Accessory TypeBulb Socket
Product Range35843
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
P21W Bayonet Base Bulbs
Accessory Type
Bulb Socket
SVHC
No SVHC (21-Jan-2025)
Lamp Socket Size
-
Product Range
35843
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1