Print Page
39100-2008
Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 8 Ways, 18 AWG, 10 AWG, 10 mm, 30 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39100-2008
Order Code4252253
Product RangeEurostyle 39100 Series
Technical Datasheet
166 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
30+ | €3.310 |
90+ | €2.900 |
Price for:Each
Minimum: 30
Multiple: 30
€99.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39100-2008
Order Code4252253
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
600V
SVHC
Lead (07-Nov-2024)
No. of Positions
8Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
Eurostyle 39100 Series
Technical Docs (3)
Alternatives for 39100-2008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024