Print Page
502380-0700
Connector Housing, CLIK-Mate 502380, Plug, 7 Ways, 1.25 mm, 502381 Crimp Terminal
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502380-0700
Order Code4235059
Product RangeCLIK-Mate 502380
Technical Datasheet
76.848 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.158 |
1500+ | €0.149 |
Price for:Each
Minimum: 500
Multiple: 500
€79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502380-0700
Order Code4235059
Product RangeCLIK-Mate 502380
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions7Ways
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
7Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 502380-0700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003