Print Page
52465-1671-TR250
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No52465-1671-TR250
Order Code4688048
Product RangeSlimStack 52465 Series
Technical Datasheet
6.000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
250+ | €1.270 |
500+ | €1.150 |
750+ | €1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€317.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No52465-1671-TR250
Order Code4688048
Product RangeSlimStack 52465 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSlimStack 52465 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 52465 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001