Print Page
63811-5600
Crimp Tool, Ratchet, Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-5600
Order Code4237117
Product RangePremiumGrade 207129 Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €547.330 |
3+ | €520.410 |
Price for:Each
Minimum: 1
Multiple: 1
€547.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-5600
Order Code4237117
Product RangePremiumGrade 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts
Product RangePremiumGrade 207129 Series
SVHCTo Be Advised
Product Overview
63811-5600 is a 207129 series hand crimp tool for ML-XT / XRC terminals, 14 to 18AWG, terminal size 16, insulation diameter 1.91 to 3.3mm.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 63811-5600
1 Product Found
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
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.827352