Print Page
63811-6000
Crimp Tool, Ratchet, Molex MX150 33001, 33012 & 34750 Series 22-18AWG Socket Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-6000
Order Code4237119
Product RangePremiumGrade 207129 Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €643.590 |
3+ | €563.140 |
Price for:Each
Minimum: 1
Multiple: 1
€643.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-6000
Order Code4237119
Product RangePremiumGrade 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex MX150 33001, 33012 & 34750 Series 22-18AWG Socket Contacts
Product RangePremiumGrade 207129 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
63811-6000 is a 207129 series PremiumGrade hand crimp tool for MX150 female terminals, 18-22AWG.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex MX150 33001, 33012 & 34750 Series 22-18AWG Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 63811-6000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4534