63819-0000
Crimp Tool, Ratchet
Quantity | Price (ex VAT) |
---|---|
1+ | €440.190 |
3+ | €436.930 |
Product Information
Product Overview
63819-0000 is a PremiumGrade hand crimp tool for Micro-Fit 3.0 terminals. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- For Micro-Fit 3.0™ crimp terminals, 20-30AWG
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 Series 30-20AWG Contacts
To Be Advised
Technical Docs (2)
Alternatives for 63819-0000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate