63819-1000
Crimp Tool, Ratchet
Quantity | Price (ex VAT) |
---|---|
1+ | €366.540 |
3+ | €359.210 |
Product Information
Product Overview
63819-1000 is a 207129 series PremiumGrade hand crimp tool for Mini-Fit Jr. male and female terminals, 22-28AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right and left handed applications
- Tool is IPC/WHMA A-620 Class 2 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex Mini-Fit Jr 5556, 5558, 44485, 45750 & 46018 Series 28-22AWG Pin and Socket Contacts
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 63819-1000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate