Print Page
63819-2600
Crimp Tool, Hand, Molex MicroTPA 59370 Series 28-22AWG Socket Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63819-2600
Order Code4237143
Product RangePremiumGrade 207129 Series
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €473.750 |
3+ | €469.430 |
Price for:Each
Minimum: 1
Multiple: 1
€473.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63819-2600
Order Code4237143
Product RangePremiumGrade 207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex MicroTPA 59370 Series 28-22AWG Socket Contacts
Product RangePremiumGrade 207129 Series
SVHCTo Be Advised
Product Overview
63819-2600 is a 207129 series PremiumGrade hand crimp tool for female terminals, 22-28AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right and left handed applications
- Tool is IPC/WHMA A-620 Class 2 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Hand
Product Range
PremiumGrade 207129 Series
For Use With
Molex MicroTPA 59370 Series 28-22AWG Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63819-2600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3172