63819-3600
Crimp Tool, Ratchet, Molex MarKK 45570 Series 20-18AWG Contacts, PremiumGrade 207129 Series
Quantity | Price (ex VAT) |
---|---|
1+ | €507.990 |
3+ | €444.490 |
Product Information
Product Overview
63819-3600 is a 207129 series hand tool for 3.96mm crimp terminals, 18-20AWG wire. Precisely designed crimping profiles with simple contact positioning. A precision user-friendly terminal locator with wire stop that holds terminals in the proper crimping position. Tooling can be installed in the 63816-1950 power crimp adapter which is installed into the 63816-0270 (110V) or 63816-0280 (220V) battery powered tools and the 63816-1900 electric crimp machine.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles for comfortable crimping
- Right and left handed applications
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex MarKK 45570 Series 20-18AWG Contacts
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 63819-3600
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate