63823-5300
Crimp Tool, Ratchet, Molex 50598 & 50600 Series 26-22AWG Contacts, PremiumGrade 207129 Series
Quantity | Price (ex VAT) |
---|---|
1+ | €547.330 |
3+ | €520.410 |
Product Information
Product Overview
63823-5300 is a 207129 series hand crimp tool for use with 3.96mm pitch wire-to-wire and pitch wire-to-board crimp terminals. Modular crimp head is removable and can be use in the air powered tool 63816-0100 accompanied by air powered crimp adapter (63816-0700). Can also be used in the battery powered tool 63816-0200 (110V) or 63813-0250 (220V), accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex 50598 & 50600 Series 26-22AWG Contacts
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate