Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04009-0E
Order Code2381124
Product RangePowerCat Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.230 |
| 10+ | €16.330 |
| 50+ | €15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€18.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04009-0E
Order Code2381124
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePowerCat Series
Product Overview
The PCD-04009-0E is a 5m grey PowerCat 6 F/UTP Patch Cord with a RJ45 plug on each end. It is designed to support high speed networks. It is made from high quality 4-pair 26AWG stranded copper wire with LS0H sheath. The RJ45 plug is made of clear polycarbonate with gold-plated copper contacts. The cable features the anti-snag slim strain relief slip-on boots on either side.
- Pre-terminated with RJ45 plugs
- 750 Insertion cycles minimum mechanical operating life
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
5m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14