Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301530144
Order Code2723614
Product RangeSafeway 130153 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €115.990 |
5+ | €106.250 |
10+ | €104.170 |
25+ | €102.120 |
50+ | €100.130 |
100+ | €98.760 |
Price for:Each
Minimum: 1
Multiple: 1
€115.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530144
Order Code2723614
Product RangeSafeway 130153 Series
Technical Datasheet
GFCI TypeField Attachable
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating20A
Voltage Rating120VAC
Cord Length - Imperial-
Cord Length - Metric-
Product RangeSafeway 130153 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
GFCI Type
Field Attachable
GFCI Receptacle Type
-
Voltage Rating
120VAC
Cord Length - Metric
-
SVHC
No SVHC (17-Dec-2014)
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
Product Range
Safeway 130153 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253562