Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No40EA
Order Code1872414
Product RangeAero-Motive 130172 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,567.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,567.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No40EA
Order Code1872414
Product RangeAero-Motive 130172 Series
Technical Datasheet
Load Weight Min13kg
Load Weight Max18kg
Stroke Length Max1.8m
Weight-
Product RangeAero-Motive 130172 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Load Weight Min
13kg
Stroke Length Max
1.8m
Product Range
Aero-Motive 130172 Series
Load Weight Max
18kg
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.094528