Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2105
Order Code1512075
Product Range4706
Also Known As4706-(P909), GTIN UPC EAN: 800753615403
Technical Datasheet
Product Range4706
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Plug & Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
Product Overview
The 02-09-2105 from Molex is a 4706 series vertical solder relief (VSR) direct-solder crimp terminal.
- Male terminal with tin (Sn) plated brass contact, 11.20mm terminal progression
- 16AWG, 18AWG wire size
- 0.085/g net weight
- Maximum wire insulation diameter is 3.05mm
Technical Specifications
Product Range
4706
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536