2.800 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.654 |
| 100+ | €0.572 |
| 500+ | €0.474 |
| 1000+ | €0.425 |
| 2000+ | €0.392 |
| 3000+ | €0.366 |
Product Information
Product Overview
The 03-06-1092 is a 9-circuit 3-row 1.57mm diameter standard 0.062-inch pin and socket receptacle housing, without mounting ears used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 series female crimp terminals, 1560, 1786, 1854 series male crimp terminals, 1778 series male PC tail terminals and 1779 series female PC tail terminals. This 1625 series crimp housing is made of nylon, mates with 03-06-2091, 03-06-2092 parts, suitable for power and wire-to-wire applications. Polarized housing design ensures accurate assembly.
- Natural colour
- UL94V-2 flammability rating
- Current rating per contact is 5A
- Temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .062" 1625
9Ways
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Receptacle
3.68mm
No SVHC (25-Jun-2025)
Alternatives for 03-06-1092
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate