Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1030
Order Code3222542
Product RangeStandard .093" 6496
Technical Datasheet
216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.333 |
10+ | €0.282 |
50+ | €0.252 |
100+ | €0.221 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1030
Order Code3222542
Product RangeStandard .093" 6496
Technical Datasheet
Product RangeStandard .093" 6496
No. of Positions3Ways
Pitch Spacing5.03mm
For Use WithMolex Standard .093" Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .093" 6496
No. of Positions
3Ways
For Use With
Molex Standard .093" Series Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928