Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2092
Order Code1654425
Product RangeStandard .093" 1292
Also Known As1292-P1, GTIN UPC EAN: 0800753614888
Technical Datasheet
2.262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.395 |
100+ | €0.285 |
500+ | €0.259 |
1000+ | €0.240 |
2000+ | €0.235 |
3000+ | €0.230 |
Price for:Each
Minimum: 10
Multiple: 10
€3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2092
Order Code1654425
Product RangeStandard .093" 1292
Also Known As1292-P1, GTIN UPC EAN: 0800753614888
Technical Datasheet
Product RangeStandard .093" 1292
No. of Positions9Ways
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-09-2092 is a 9-way 3-row standard 0.093-inch pin and socket plug housing with nylon construction. Suitable for use with 1189, 1190, 1434, 1973 crimp terminals.
- 2.36mm diameter
- Maximum per contact current is 11A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1292
No. of Positions
9Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-09-2092
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005