Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-52-0072
Order Code1462633
Also Known As2478-3-(P909)L, GTIN UPC EAN: 800754225632
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0072
Order Code1462633
Also Known As2478-3-(P909)L, GTIN UPC EAN: 800754225632
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With2574, 2139, 41695, 3069, 6422, 5265, 5239 Housing
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (19-Jan-2021)
Alternatives for 08-52-0072
1 Product Found
Product Overview
08-52-0072 is a 2478 series KK 396 female crimp terminal. For use with 2139 KK 3.96mm single-row crimp housings, 3069 KK 3.96mm single-row crimp housings and 41695 KK 3.96mm crimp housings.
- Phosphor bronze metal
- Tin material plating mating and tin material plating termination
- Crimp or compression termination interface style
- Suitable for 18, 20, 22, 24AWG wire size
- Ideal for power, wire-to-board applications
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
2574, 2139, 41695, 3069, 6422, 5265, 5239 Housing
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48