Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-58-0187
Order Code2614930
Product RangeKK 396 6938
Also Known As6838-A(P558), GTIN UPC EAN: 800753614253
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No08-58-0187
Order Code2614930
Product RangeKK 396 6938
Also Known As6838-A(P558), GTIN UPC EAN: 800753614253
Technical Datasheet
Product RangeKK 396 6938
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Alternatives for 08-58-0187
2 Products Found
Product Overview
The 08-58-0187 from Molex is a series 6838 KK396 Trifurcon standard socket crimp terminal. It is used with 6442, 41695 KK crimp terminal housing.
- Gold plated phosphor bronze contact
- Wire gauge range from 20AWG to 18AWG
- Wire insulation diameter is 2.79mm
- Crimp or compression termination
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 6938
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203