Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-48-3025
Order Code3221960
Product RangeKK 396 41815
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.449 |
10+ | €0.338 |
50+ | €0.299 |
100+ | €0.259 |
500+ | €0.250 |
1000+ | €0.241 |
Price for:Each
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-3025
Order Code3221960
Product RangeKK 396 41815
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 396 41815
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
2Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Product Range
KK 396 41815
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 09-48-3025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433