Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8101
Order Code3221694
Product RangeKK 396 41695 - Friction Ramp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.557 |
10+ | €0.408 |
50+ | €0.360 |
100+ | €0.317 |
500+ | €0.289 |
1000+ | €0.276 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8101
Order Code3221694
Product RangeKK 396 41695 - Friction Ramp Series
Technical Datasheet
Product RangeKK 396 41695 - Friction Ramp Series
No. of Positions10Ways
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 09-50-8101 is a 10-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp.
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
No. of Positions
10Ways
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 09-50-8101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629