Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-08-5071
Order Code2888905
Product RangeKK 508 2599
Also Known As2599M-07A, GTIN UPC EAN: 800753643178
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.591 |
Price for:Each
Minimum: 3000
Multiple: 3000
€1,773.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-08-5071
Order Code2888905
Product RangeKK 508 2599
Also Known As2599M-07A, GTIN UPC EAN: 800753643178
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 508 2599
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK 508 Connector System is ideal for board to board and wire to board applications. They delivers up to 7A per circuit (wire to board configuration) and 5A per circuit (board to board configuration) in an industry-standard 5.08mm pitch.
- Dual-cantilever terminals
- Prevents mismating
- Anti-snag terminals
- Glow wire capable material
Applications
Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5.08mm
No. of Contacts
7Contacts
Product Range
KK 508 2599
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404