Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-11-2064
Order Code3865515
Product RangeKK 254 7880 Series
Technical Datasheet
37.172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.295 |
10+ | €0.254 |
50+ | €0.216 |
100+ | €0.181 |
500+ | €0.151 |
1000+ | €0.129 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2064
Order Code3865515
Product RangeKK 254 7880 Series
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithMolex KK 254 7880 Series Rectangular Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
6Ways
For Use With
Molex KK 254 7880 Series Rectangular Connectors
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001