Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-89-7402
Order Code2396214
Product RangeC-Grid 70280
Also Known AsA-70280-0060, GTIN UPC EAN: 800755021974
Technical Datasheet
861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €3.990 |
100+ | €3.540 |
250+ | €3.450 |
500+ | €3.410 |
1000+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-89-7402
Order Code2396214
Product RangeC-Grid 70280
Also Known AsA-70280-0060, GTIN UPC EAN: 800755021974
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10-89-7402 is a 40-circuit 2-row 2.54mm pitch C-Grid® Breakaway Vertical Header with gold-plated copper alloy contacts, tin-plated 2.72mm PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
- FFC and IDT assemblies pre-assembled - Easy to use
- Press-fit compliant-pin, low-profile, latching header - Design flexibility
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical, Lighting, Industrial, Computers & Computer Peripherals, Audio
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
C-Grid 70280
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 10-89-7402
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002353