Print Page
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.060 |
6000+ | €1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€2,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No104031-0811
Order Code2779938
Product Range104031
Also Known AsGTIN UPC EAN: 884982018273
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range104031
SVHCNo SVHC (21-Jan-2025)
Product Overview
Push-Pull style microSD memory card connector offers low profile in industry and enhanced features for superior reliability in compact mobile applications.
- 1.10mm pitch and 1.42mm height microSD card connector
- Tight coplanarity control
- Inner-lead terminal design
- Reliable detect switch
- Simple design without eject mechanism
Applications
Portable Devices
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Phosphor Bronze
Product Range
104031
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000571