Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105040-0001
Order Code3500392
Product Range105040 Series
Technical Datasheet
334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.453 |
100+ | €0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105040-0001
Order Code3500392
Product Range105040 Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating12V
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range105040 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
12V
Contact Gender
Pin
Product Range
105040 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001