Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1063721500
Order Code3884630
Product RangeLC2+ 106372 Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.810 |
5+ | €35.180 |
10+ | €34.480 |
20+ | €33.770 |
Price for:Each
Minimum: 1
Multiple: 1
€40.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063721500
Order Code3884630
Product RangeLC2+ 106372 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter127µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106372 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 106372 series LC2+ connector sealed connector
- Multimode, adhesive mounting style
- 127µm ceramic PC ferrule
- 1.60mm simplex cable
- Gold housing, straight boot
- Blue straight boot
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
127µm
Product Range
LC2+ 106372 Series
Fibre Type
Multimode
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003