Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.620 |
5+ | €22.170 |
Price for:Each
Minimum: 1
Multiple: 1
€22.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 11-03-0006 from Molex is an extraction tool for use with 2.36mm (.093”) diameter Series pin and socket terminals (1189, 1190, 1380, 1433, 1434, 1973, 2273 Series) in both plugs and receptacles.
Technical Specifications
For Use With
2.36mm Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
207121
Technical Docs (2)
Alternatives for 11-03-0006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038