Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111019-2010
Order Code3365011
Product RangeHSAutoLink LVDS 111019 Series
Technical Datasheet
458 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €3.900 |
100+ | €3.710 |
250+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No111019-2010
Order Code3365011
Product RangeHSAutoLink LVDS 111019 Series
Technical Datasheet
Connector to ConnectorMini Type B Plug to Type B Receptacle
Cable Length - Metric0.5m
Cable Length - Imperial1.64ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink LVDS 111019 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini Type B Plug to Type B Receptacle
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Product Range
HSAutoLink LVDS 111019 Series
Cable Length - Metric
0.5m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001