Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120017-0004
Order Code4294817
Product Range120017 Series
Also Known As853030
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.750 |
10+ | €18.380 |
25+ | €18.000 |
100+ | €17.630 |
250+ | €17.250 |
500+ | €16.880 |
Price for:Each
Minimum: 1
Multiple: 1
€18.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120017-0004
Order Code4294817
Product Range120017 Series
Also Known As853030
Technical Datasheet
Inter Series Connector AMicro-Change
Convert From Positions3Ways
Convert From GenderReceptacle
Inter Series Connector BNano-Change
Convert To Positions3Ways
Convert To GenderPlug
Product Range120017 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Micro-Change
Convert From Gender
Receptacle
Convert To Positions
3Ways
Product Range
120017 Series
Convert From Positions
3Ways
Inter Series Connector B
Nano-Change
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05