Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €27.160 |
| 250+ | €26.190 |
Price for:Each
Minimum: 100
Multiple: 100
€2,716.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-8219
Order Code2673549
Product Range120068 Series
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Receptacle
Convert To Splitter4 Position M12 Plug, Receptacle
Adapter Body ColourBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range120068 Series
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Receptacle
Adapter Body Colour
Black
Product Range
120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938