Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200688219
Order Code4122326
Product RangeMicro-Change 120068 Series
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.320 |
10+ | €16.460 |
25+ | €15.570 |
Price for:Each
Minimum: 1
Multiple: 1
€17.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200688219
Order Code4122326
Product RangeMicro-Change 120068 Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Micro-Change Plug
Convert To Splitter2 x 4 Position Micro-Change Receptacle
Adapter Body ColourRed
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeMicro-Change 120068 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position Micro-Change Plug
Adapter Body Colour
Red
Product Range
Micro-Change 120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Micro-Change Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1200688219
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937