Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1202470002
Order Code4122356
Product RangeMPIS 120247 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.410 |
5+ | €51.360 |
10+ | €50.310 |
25+ | €49.270 |
50+ | €48.220 |
100+ | €47.170 |
Price for:Each
Minimum: 1
Multiple: 1
€52.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1202470002
Order Code4122356
Product RangeMPIS 120247 Series
Technical Datasheet
Input Connection Type10m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports4Ports
Product RangeMPIS 120247 Series
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
4Ports
IP Rating
IP67, IP68
Output Type
M8 Connector - 3 Pole
Product Range
MPIS 120247 Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 1202470002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45