Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120248-0066
Order Code2918328
Product Range120248 Series
Also Known AsBTB803P-FBC, GTIN UPC EAN: 889056154710
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.410 |
Price for:Each
Minimum: 1
Multiple: 1
€65.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0066
Order Code2918328
Product Range120248 Series
Also Known AsBTB803P-FBC, GTIN UPC EAN: 889056154710
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Range120248 Series
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Ports
8Ports
Product Range
120248 Series
SVHC
To Be Advised
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67, IP68
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1