Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120248-0510
Order Code2673553
Product Range120248 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €320.470 |
Price for:Each
Minimum: 5
Multiple: 5
€1,602.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0510
Order Code2673553
Product Range120248 Series
Technical Datasheet
Input Connection Type5m Cable
Output TypeM12 Connector - 8 Pole
No. of Output Ports8Ports
Product Range120248 Series
IP RatingIP67
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
M12 Connector - 8 Pole
Product Range
120248 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905386