Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121012-0019
Order Code2918155
Product RangemPm 121012 Series
Also Known AsB203000N2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0019
Order Code2918155
Product RangemPm 121012 Series
Also Known AsB203000N2
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationStraight
DIN FormDIN Form A
Connector MountingPanel Mount
No. of Poles3 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact GenderPin
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121012 Series
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Plug
Contact Gender
Pin
Contact Plating
Silver
No. of Rows
-
Coupling Type
-
Cable Diameter Max
-
Connector Orientation
Straight
Connector Mounting
Panel Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121012 Series
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361