Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.380 |
100+ | €1.820 |
250+ | €1.800 |
500+ | €1.770 |
1000+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0229
Order Code4668188
Product RangemPm 121023 Series
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max250V
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact Material-
Contact PlatingSilver
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Silver
Coupling Type
Internal Thread
Cable Diameter Max
8mm
DIN Form
DIN Form A
Voltage Rating Max
250V
Mating Interface Pitch
18mm
Contact Material
-
Product Range
mPm 121023 Series
Cable Diameter Min
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01